| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213765-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213765-9 |
4-2213765-9
| Heilind Number: | AMP4-2213765-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213765-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the vibrant AV19 DPM 5A SPOT LED in striking yellow. Designed for efficient performance, this switch features a round actuator for seamless operation. With a DPST contact configuration and vertical mount angle, it ensures reliable functionality. The switch operates on a 12V power supply, offering versatility for various applications. Crafted with silver contact plating and meeting RoHS compliance standards, it guarantees durability and environmental responsibility. Perfect for panel mounting, it's the ideal choice for adding a pop of color and functionality to your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


