4-2213766-0

Heilind Number:AMP4-2213766-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2213766-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA POWER LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213766-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP4-2213766-0

Detailed Description

Elevate your control panel with the AV19 SPL Push Button Switch, a sleek and efficient solution for your power management needs. Featuring a vibrant blue LED indicator, this switch not only enhances visibility but also adds a touch of modernity to your setup. Designed for vertical mounting with gold-plated contacts, it ensures reliable performance and longevity. With a 0.4A amperage and a rated voltage of 250VAC, it offers the power and stability required for various applications. Its SPDT contact configuration and round actuator provide versatility in operation, while its On-Off switch operation allows for easy control. RoHS compliant, this switch is not only high-performing but also environmentally friendly. Perfect for a wide range of settings, from industrial machinery to consumer electronics, the AV19 SPL Push Button Switch is a must-have component for any project.