| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213766-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213766-1 |
4-2213766-1
| Heilind Number: | AMP4-2213766-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213766-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your projects with the AV19 DPM 5A Power LED in crisp white, designed for 12V applications. Featuring a durable panel mount construction with silver contact plating, this switch ensures reliable performance. With a DPST contact configuration and round actuator type, it offers versatile functionality. The switch operates in an Off-(On), On-(Off) manner, with a rated voltage of 250 VAC. RoHS compliant, it is a sustainable choice for your push button switch needs. Elevate your control panel with this high-quality, high-power LED switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


