| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213766-2 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213766-2 |
4-2213766-2
| Heilind Number: | AMP4-2213766-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213766-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 DPM 0.4VA Power LED in pristine white, operating at 12V for efficient energy consumption. Designed for seamless integration, this push button switch features a vertical mount angle and gold contact plating for enhanced durability. With a DPST contact configuration and round actuator type, it offers reliable performance in any application. The switch operates in an Off-(On), On-(Off) manner and is rated for 250VAC, ensuring safe and efficient functionality. Compliant with RoHS regulations, it is a sustainable choice for your electronic setup. Elevate your control system with this high-quality LED push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


