| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213766-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213766-3 |
4-2213766-3
| Heilind Number: | AMP4-2213766-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213766-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your AV equipment with the AV19 DPM 5A Power LED in striking white, designed for a 24V system. This high-quality panel-mounted switch features a durable silver contact plating, ensuring reliable performance. With a vertical mount angle and round actuator, it offers easy operation and visibility. The DPST contact configuration allows for versatile use, while the 250VAC rated voltage guarantees compatibility with a wide range of devices. ROHS compliant and boasting a sleek design, this switch is a perfect choice for professional setups. Elevate your control panel with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


