| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213766-4 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213766-4 |
4-2213766-4
| Heilind Number: | AMP4-2213766-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213766-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM 0.4VA Power LED in classic white, offering a sleek and efficient solution for visual indication. Operating at 24V, this push button switch is meticulously designed for reliability and ease of use, featuring gold-plated contacts and a vertical mount angle. With a DPST configuration and round actuator, it provides seamless functionality with a simple Off-(On), On-(Off) switch operation. Compliant with RoHS standards, this switch is not only high performing but also environmentally conscious. Elevate your workspace with this essential component for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


