| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213766-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213766-5 |
4-2213766-5
| Heilind Number: | AMP4-2213766-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213766-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV19 DPM 5A Power LED Switch in striking red, designed for optimum visibility and functionality. Featuring a durable silver contact plating and vertical mount angle, this switch offers reliable performance in any setting. The DPST configuration and round actuator ensure seamless operation, while the illuminated design adds a touch of convenience. With a rated voltage of 250 VAC and RoHS compliance, you can trust in the quality and safety of this essential component for your electrical system. Upgrade your setup with the perfect combination of style and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


