| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213766-6 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213766-6 |
4-2213766-6
| Heilind Number: | AMP4-2213766-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213766-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your panel with the AV19 DPM 0.4VA Power LED in vibrant red, delivering a striking 12V illumination. Designed for seamless integration, this push button switch features a vertical mount angle and gold contact plating for optimal performance. With a DPST configuration and round actuator, it offers convenient off and on operation. Meeting RoHS compliance standards, it guarantees both efficiency and environmental responsibility. Elevate your control system with this reliable and visually appealing component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


