4-2213766-7

Heilind Number:AMP4-2213766-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2213766-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A POWER LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213766-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213766-7

Detailed Description

Enhance your control panel with the AV19 DPM 5A POWER LED RED 24V Push Button Switch, a high-performance component designed for seamless operation. Featuring a robust construction and silver contact plating, this switch ensures reliable connectivity and longevity. The round actuator, with Off-(On) and On-(Off) switch operation, offers easy and intuitive use. With a DPST contact configuration and vertical mount angle, it provides versatile installation options. Illuminate your space with the vibrant red LED indicator, adding a touch of visual appeal and functionality. Rated for 250VAC, this switch is suitable for a wide range of applications and is RoHS compliant for environmental responsibility. Elevate your switching experience with this premium quality Push Button Switch.