| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213766-8 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213766-8 |
4-2213766-8
| Heilind Number: | AMP4-2213766-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213766-8 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your AV system with the AV19 DPM Power LED in vibrant red, a sleek and efficient 0.4VA solution for optimal performance. Designed for panel mounting with a vertical angle, it features gold-plated contacts for reliable connectivity. The round actuator enables seamless operation, with a versatile DPST configuration and convenient Off - (On), On - (Off) switch operation. Illuminate your setup with ease, as this LED is rated for 24V illumination. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your control experience with this essential component in the Push Button Switches category.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


