| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213766-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213766-9 |
4-2213766-9
| Heilind Number: | AMP4-2213766-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213766-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the vibrant glow of the AV19 DPM 5A POWER LED in striking yellow. This panel-mounted switch features a robust construction and a vertical mount angle, ensuring durability and ease of installation. With a DPST contact configuration and silver contact plating, it guarantees reliable performance. The round actuator allows for comfortable operation, while the Off-(On), On-(Off) switch operation offers versatility. Rated for 250VAC, it is suitable for a wide range of applications. Its RoHS compliance underscores our commitment to sustainable practices. Elevate your control panel with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


