| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213767-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213767-3 |
4-2213767-3
| Heilind Number: | AMP4-2213767-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213767-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM 5A MOVE RING LED White 24V Push Button Switch. This sleek and modern switch features a round actuator with dual-pole, single-throw contact configuration for reliable performance. The silver-plated contacts ensure durability, while the 24V LED illumination adds a stylish touch. With a vertical mount angle and easy Off-(On), On-(Off) operation, this switch is perfect for a variety of applications. Its 5A amperage and 250VAC rated voltage make it suitable for both residential and commercial use. Plus, with RoHS compliance, you can trust that it meets high environmental standards. Upgrade your switch game with this premium AV19 model.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


