| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213767-4 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213767-4 |
4-2213767-4
| Heilind Number: | AMP4-2213767-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213767-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM Push Button Switch, offering a sleek and efficient design for seamless operation. Featuring a 0.4VA rating and a gold-plated contact configuration, this switch ensures optimal performance and longevity. The round actuator with LED illumination in white adds a modern touch while providing clear visual feedback. With a DPST contact arrangement and off-(on), on-(off) switch operation, it offers versatile functionality for various applications. RoHS compliant and designed for vertical panel mounting, this switch is both environmentally friendly and easy to install. Elevate your control setup with this reliable and stylish component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


