| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213767-6 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213767-6 |
4-2213767-6
| Heilind Number: | AMP4-2213767-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213767-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM Push Button Switch, featuring a visually striking red LED ring for efficient illumination. Designed for smooth operation, this switch offers a tactile round actuator and DPST contact configuration. With a low power consumption of 0.4VA and a rated voltage of 250VAC, it is both energy-efficient and durable. Its vertical mount angle and gold contact plating ensure reliable performance in various applications. Achieve seamless functionality with the convenient Off-(On), On-(Off) switch operation. Compliant with RoHS regulations, this switch is a sustainable choice for your electronic setup. Elevate your user experience with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


