| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213767-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213767-7 |
4-2213767-7
| Heilind Number: | AMP4-2213767-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213767-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM 5A MOVE RING LED, featuring a vibrant red illumination for clear visibility. Designed for seamless integration, this push button switch offers a DPST contact configuration with silver plating, ensuring reliable performance. The round actuator allows for easy operation, with a vertical mount angle for convenient installation. Rated for 250VAC, this switch is suitable for a variety of applications. Compliant with RoHS regulations, it is a sustainable choice for your electronic projects. Elevate your setup with this high-quality switch, perfect for industrial or commercial use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


