| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213767-8 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213767-8 |
4-2213767-8
| Heilind Number: | AMP4-2213767-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213767-8 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM 0.4VA push button switch, featuring a vibrant red LED ring for clear visibility. This vertical mount switch boasts a DPST contact configuration with gold plating for reliable performance. With a 24V rated voltage and 0.4A amperage, it offers efficient operation. The round actuator type and Off-(On), On-(Off) switch operation make it easy to use. RoHS compliant, it's a sustainable choice for your applications. Elevate your control system with this sleek and functional push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


