| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213767-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213767-9 |
4-2213767-9
| Heilind Number: | AMP4-2213767-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213767-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM 5A MOVE RING LED Push Button Switch in vibrant yellow. Designed for effortless operation, this switch features a round actuator and DPST contact configuration for reliable performance. With silver contact plating and a 250VAC rated voltage, it ensures durability and safety. The illuminated ring LED adds a touch of style while providing visual feedback. Perfect for various applications, this switch is RoHS compliant, meeting environmental standards. Upgrade your setup with this sleek and functional component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


