4-640427-8

Heilind Number:AMP4-640427-8
Manufacturer:TE Connectivity
Manufacturer Number:4-640427-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18P MTA156 CONN ASSY 20AWG YEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-640427-8
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:125
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:18
Housing Color:Yellow
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:18
Wire Size:20 AWG, .517 mm²
Contact Layout:Inline
Connector Length:2.808 in, 71.32 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:4-640427-8
SKU:AMP4-640427-8

Detailed Description

Enhance your power connectivity with our MTA 156 series Connector Assembly. This 18-position, Cable Mount socket connector ensures secure and efficient termination through Insulation Displacement Crimp (IDC) technology, accommodating 20 AWG stranded wire. With CSA and UL certification, it guarantees quality and safety in power applications. The yellow Nylon housing, along with strain relief and locking ramp mating retention, provides durability and stability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and rated for 600V AC, it's ideal for demanding environments. Suitable for appliances and various power circuit applications, this connector assembly is RoHS compliant, meeting environmental standards. Elevate your power connections with this reliable and high-performance solution.