| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-643818-0 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 9.02 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 10 |
| Wire Size: | 20 AWG, .517 mm² |
| Contact Layout: | Inline |
| Connector Length: | 39.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-643818-0 |
| SKU: | AMP4-643818-0 |
4-643818-0
Specifications
Detailed Description
Easily connect power cables with our MTA 156 series connector assembly, designed for efficient cable mounting in a variety of applications. Featuring a durable nylon housing in vibrant yellow, this connector ensures secure and reliable connections. With UL and CSA standards met, it guarantees safety and quality. The insulation displacement crimp termination method simplifies installation for 10 positions of 20 AWG stranded wire. Operating at temperatures ranging from -55 to 105°C, it offers versatility even in challenging environments. Contact sockets with tin plating and copper alloy construction provide excellent conductivity, with a voltage rating of 600V AC and a 7A contact amperage. The strain relief included and locking lance contact retention enhance durability, making it ideal for power circuit applications. RoHS compliant and with a matte finish, this connector assembly is not only high-performing but also environmentally friendly. With a package quantity of 250, it's perfect for large-scale projects. Trust in LR7189 certified quality for your wire-to-board connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-643818-0 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 4-643818-0 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 4-643818-0 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-643818-0 Application Tooling | ![]() |


