Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41330 |
Connector Type: | Ring Tongue |
Contact Material: | Brass |
Stud Size: | #6, M3.5 |
Material: | Brass |
Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP41330.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2022 | PCN-22-143739 - Packaging Change. Please be aware that the packaging reel is being changed for the following mentioned part numbers. Please refer to attached document for details. |
Download |
10/03/2022 | PCN-22-149020 - PCN cancellation of PCN-22-143739. Please disregard PCN-22-143739. Packaging change won't be implemented for the attached part numbers. | Download |