| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52263-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52263-2 |
52263-2
| Heilind Number: | AMP52263-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52263-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL R PG 8 10, a top-quality Ring Tongue connector designed for maximum performance. Operating at a voltage of 600 V, this terminal is ideal for heavy-duty applications. With a stud size of #10 and wire size compatibility up to 8 AWG, it ensures secure and efficient connectivity. The closed barrel design and insulation guarantee safety and durability. RoHS compliant and suitable for use in temperatures ranging from 105°C to 221°F, it meets high industry standards. Perfect for various projects, this straight-angle terminal from our Rings & Spades collection is a must-have for professionals in the field. Elevate your connectivity solutions with this premium-grade terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 1318912-1 | EP CONN LP REC | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 41126 | RING 12-10 AWG TPBR | ![]() |
| TE Connectivity 52043-1 | TERMINAL R PG 4 1/4 | ![]() |
| TE Connectivity 52942-1 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |


