| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41772 |
| Series: | FASTON 250 |
| Overall Length: | 19.05 mm, .75 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP41772.P |
41772
Specifications
Detailed Description
Enhance your electrical connections with these high-quality Cut Strips from our FASTON 250 series. Designed for 22-18 AWG wires, these receptacles ensure a secure fit with a compatible tab width of 6.35mm and thickness of 0.81mm. Crafted from durable brass, they offer reliable conductivity and longevity. The open barrel design allows for easy crimping, making installation a breeze. With RoHS compliance, you can trust in their environmental responsibility. Perfect for a variety of applications, these quick disconnects are a must-have for any connector project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1534127-1 | AMP MCP 2.8 SOCKET HSG.,21POS.ASSY | ![]() |
| TE Connectivity 1-2381596-6 | 6 Position, Cap, Housing, Crimp, Wire-to-Wire, UL 94V-0, 5 mm [.197 in] Centerline, 2 Row, 600 VAC, Sealable, Wire & Cable, Power Versa-Lock 5.0 | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 2-320568-1 | Cut Strip - TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 350783-1 | 12P UMNL CAP HSG | ![]() |
| TE Connectivity 41772 | FASTON 250(6.3 MM) REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 01/16/2023 | PCN-22-158316 - Packaging Change. Below mentioned PN will be packaged with different carton reel, according to TE Standard to optimize process and reduce shortage risk. Pls check attached documentation to show comparison between current reel and new one to be implemented. | Download | |||
| 08/10/2022 | P-22-023121 - Additional manufacturing location source. PNs listed in this notification are currently produced in TE Lickdale Plant. To optimize supply chain, manufacturing process and delivery, we are adding another source: TE Collegno Plant No tool transfer and no new tools are involved in this process. TE Collegno has got capacity. In the future there will be two manufacturing locations for listed parts: TE Lickdale and TE Collegno. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


