42219-1

Heilind Number:AMP42219-1.P
Manufacturer:TE Connectivity
Manufacturer Number:42219-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FASTON 250 TERMINAL REC 18-14 AWG NPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42219-1
Series:FASTON 250
Overall Length:19.12 mm, .753 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42219-1.P

Detailed Description

Maximize your efficiency with our Cut Strip FASTON 250 Terminal Receptacle, designed for 18-14 AWG wire connections. Made of durable steel with an overall length of .753 inches, this terminal ensures secure and reliable performance. The open barrel design facilitates quick and easy installation, while the RoHS compliance guarantees environmental responsibility. Compatible with tabs measuring 6.35 mm in width and .81 mm in thickness, it is ideal for various industrial applications. Trust in our Quick Disconnects for top-notch quality and seamless connectivity.