42281-2

Heilind Number:AMP42281-2.P
Manufacturer:TE Connectivity
Manufacturer Number:42281-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FF 250 REC 18-14AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42281-2
Series:FASTIN-FASTON 250
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42281-2.P

Detailed Description

Enhance your electrical connections with our Cut Strip FASTIN-FASTON 250 Receptacle Terminal. Crafted from durable brass, this terminal guarantees reliable performance for 14-18 AWG wires, providing a secure fit with its open barrel design. Measuring 0.75 inches in overall length, it accommodates 6.35mm wide tabs with a thickness of 0.81mm. Perfect for various applications, this RoHS-compliant terminal ensures both quality and environmental responsibility. Upgrade your crimping setup with this essential component.