42460-2

Heilind Number:AMP42460-2.P
Manufacturer:TE Connectivity
Manufacturer Number:42460-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FF 250 TAB 18-14AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42460-2
Series:FASTIN-FASTON 250
Overall Length:1.107 in, 28.11 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP42460-2.P

Detailed Description

Enhance your electrical connections with our Cut Strip Fastin-Faston 250 Tab Terminals. Designed for 18-14AWG wire, these brass terminals ensure reliable performance. With an overall length of 1.107 inches and a compatible tab width of 6.35mm, they offer easy installation. The open barrel design allows for efficient crimping, while their RoHS compliance reflects our commitment to environmental responsibility. Upgrade your crimping setup with these high-quality Quick Disconnect Tab Terminals.