| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42765-1 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 12.7 mm, .5 in |
| Material: | Brass |
| Compatible Tab Width: | .078 in, 1.98 mm |
| Compatible Tab Thickness: | .023 in, .58 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .2 - .41 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42765-1 |
42765-1
Specifications
Detailed Description
Enhance your electrical connections with our Taper Tab 078 Reverse Reel. Designed to accommodate 24-22TPBR wire gauges, this receptacle features a straight orientation for seamless installation. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The F-Crimp terminal type and open barrel design allow for easy wire attachment, accepting insulation diameters up to 1.52mm. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various environments. Ideal for industrial applications, this RoHS-compliant product guarantees quality performance. Elevate your crimping process with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4151088-1 | ![]() | |
| TE Connectivity 4151088-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60252-1 | ![]() | |
| TE Connectivity 60432-1 | ![]() | |
| TE Connectivity 63391-2 | ![]() |


