444017-1

Heilind Number:AMP444017-1
Manufacturer:TE Connectivity
Manufacturer Number:444017-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

HSG ASS'Y 9 POS JR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444017-1
Series:Junior Timer
Gender:Housing for female terminals
Number of Rows:2
Pitch:.335 in, 8.5 mm
Voltage:12 V DC
Row Spacing:.335 in, 8.5 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:9
GPL:N06
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Automotive
Product Code:M132
Connector System:Wire to Board, Wire-to-Device
Length:1.161 in
Cable Exit Angle:180°
Height:1.031 in, 26.2 mm
Width:1.063 in, 27 mm
Mating Tab Width:.11 in, .189 in, .248 in, 2.8 mm, 4.8 mm, 6.3 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:444017-1
SKU:AMP444017-1

Detailed Description

Enhance your automotive connectivity with the HSG ASS'Y 9 POS JR, designed for Junior Timer applications. This housing assembly accommodates female terminals in a two-row configuration, with a pitch of 8.5 mm for seamless integration. Crafted from UL 94-HB compliant PA GF material, it ensures durability and safety in diverse operating conditions. With a voltage rating of 12 V DC, it caters to power and signal circuit applications with ease. The black body color adds a sleek touch to its design, while its compact dimensions of 1.161" length, 1.031" height, and 1.063" width make it versatile for various mounting setups. Featuring a 180° cable exit angle and primary locking feature on the terminal, it offers secure and reliable connections. Whether for automotive or other applications, this assembly is a dependable choice for your connectivity needs.