487544-5

Heilind Number:AMP487544-5
Manufacturer:TE Connectivity
Manufacturer Number:487544-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

008 HOUSING FFC RCPT 050CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487544-5
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.05 in, 1.27 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5656
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487544-5
SKU:AMP487544-5

Detailed Description

Easily connect and transmit signals with this high-quality UL 94V-0 certified Receptacle Housing. Constructed with durable polyester in a sleek black finish, it features 8 gold-plated Socket contacts for reliable conductivity. Ideal for FFC cable connections, this Cable Mount connector offers a pitch of 1.27mm (.05 in) and can withstand up to 100V AC. With a wide operating temperature range of -55 to 105°C (-67 to 221°F) and excellent insulation resistance of 5000 MΩ, it guarantees performance in various environments. The Detent Window mating retention ensures secure assembly, making it perfect for signal transmission in Data and Devices applications. RoHS compliant and designed for Wire to Board connections, this connector is a versatile and essential component for your electronic projects.