| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104652-7 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 10 |
| Contact Amperage: | .5 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104652-7 |
| SKU: | AMP5-104652-7 |
5-104652-7
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 50/50 Grid Mezzanine & Board Stacking Connector. Designed for high-performance applications, this straight orientation socket connector features a pitch of 1.27mm (.05 in) and is suitable for surface mount termination. With a housing made of UL 94V-0 rated Liquid Crystal Polymer in sleek black, it offers reliable durability. Gold-plated contacts ensure optimal signal transmission, while a voltage rating of 30V AC guarantees safe usage. With 70 positions and a contact amperage of 0.5A, it provides ample connectivity options. RoHS compliant and with a high insulation resistance of 5000 MΩ, this connector meets stringent quality standards. Perfect for industrial use, it boasts a connector assembly type of PCB Mount Receptacle, with features like board standoff for easy installation. The package includes 10 units, making it convenient for bulk applications. Elevate your PCB designs with this high-quality connector.


