| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104666-3 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 16 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0387 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .125 in, 3.175 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .145 in, 3.68 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded Sides: | 2 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104666-3 |
| SKU: | AMP5-104666-3 |
5-104666-3
Specifications
Detailed Description
Introducing the AMPMODU System 50 PCB Pin Header, a high-performance connector designed for industrial applications. With 40 gold-plated contacts and a straight body orientation, this header ensures reliable and efficient signal transmission. Meeting UL E28476 and CSA LR7189 standards, it guarantees quality and safety in every use. The thermoplastic housing in sleek black offers durability and protection. Featuring a 1.27mm pitch and a 30V AC voltage rating, it is suitable for various electronic designs. With detent latching and polarization for secure mating, it provides ease of use and assembly. Operating in a wide temperature range of -65 to 105°C, this header is ideal for harsh environments. RoHS compliant and with a UL 94V-0 flammability rating, it adheres to environmental and safety regulations. Perfect for PCB mounting, it offers efficient connectivity in your projects. Available in a package of 16, it's a cost-effective solution for your connectivity needs. Elevate your electronic designs with the AMPMODU System 50 PCB Pin Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-0 | ![]() | |
| TE Connectivity 5-104078-2 | ![]() | |
| TE Connectivity 5-104550-5 | ![]() |


