| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437567-1 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Silver Clad Copper |
| Contact Plating: | Silver Clad with Gold Flash |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | DPDT |
| Actuator Type: | Cap - Supplied |
| Switch Operation: | On - Off |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC, 250 VAC, 28 VDC |
| SKU: | AMP5-1437567-1 |
5-1437567-1
Specifications
Detailed Description
Enhance control in your electronic devices with the MPG206N Pushbutton Switch. Crafted for reliability, this switch features a DPDT contact configuration with silver clad copper contacts plated in silver with a gold flash, ensuring seamless conductivity. The vertical panel mount design and durable actuator cap in black offer easy operation and longevity. With a 6A amperage rating and compatibility with voltages up to 125VAC, 250VAC, and 28VDC, this switch is suitable for various applications. RoHS compliant, it meets environmental standards while providing efficient performance. Elevate your switching experience with the MPG206N.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437567-9 | ![]() | |
| TE Connectivity 3-1437567-3 | ![]() | |
| TE Connectivity 4-1437567-3 | ![]() | |
| TE Connectivity 4-1437567-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


