| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437567-8 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Silver Clad Copper |
| Contact Plating: | Silver Clad with Gold Flash |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | 4PDT |
| Actuator Type: | Cap - Supplied |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Natural |
| Rated Voltage: | 125 VAC, 250 VAC, 28 VDC |
| SKU: | AMP5-1437567-8 |
5-1437567-8
| Heilind Number: | AMP5-1437567-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1437567-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the MPG406R, a high-performance pushbutton switch designed for seamless operation. Featuring a durable silver-clad copper contact material with gold flash plating, this switch ensures reliable conductivity for your electrical systems. The 4PDT contact configuration offers versatile functionality, while the vertical mount angle allows for easy integration into your setup. With a 6A amperage rating and compatibility with 125VAC, 250VAC, and 28VDC, this switch is suitable for a wide range of applications. The off-(on), on-(off) switch operation, combined with a natural-colored cap actuator, provides tactile feedback for precise control. Rest assured of its quality and compliance with RoHS standards. Elevate your switch panel with the MPG406R.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437567-9 | ![]() | |
| TE Connectivity 3-1437567-3 | ![]() | |
| TE Connectivity 4-1437567-3 | ![]() | |
| TE Connectivity 4-1437567-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


