5-1571999-0

Heilind Number:AMP5-1571999-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1571999-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADPA0604=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1571999-0
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP5-1571999-0

Detailed Description

Enhance your electronic devices with the ADPA0604 Piano DIP Switch. This high-quality switch features six positions for versatile customization, each offering a reliable SPST contact configuration. With a 1A amperage and 5VDC rated voltage, it ensures efficient performance. The through-hole mount type and vertical orientation make installation a breeze, while the durable copper alloy contacts guarantee longevity. The sleek black housing and white actuator add a touch of style to your design. RoHS compliant for eco-conscious manufacturing, this switch is a must-have for any project requiring precise control. Elevate your circuitry with the ADPA0604.