5-1571999-6

Heilind Number:AMP5-1571999-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1571999-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADPA0804=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1571999-6
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP5-1571999-6

Detailed Description

Enhance your electronic devices with the ADPA0804 Piano DIP Switch, a versatile component designed for seamless operation. With a contact rating of 1A and a mount type of Through Hole, this switch ensures reliable performance in various applications. Featuring a vertical mount angle and SPST contact configuration, it offers precise control and durability. The Piano (Side Actuated) actuator type and 2.54mm pitch provide easy operation, while the black housing and white actuator add a sleek touch to your equipment. With eight positions and switches, this DIP switch allows for customizable settings. Operating at a rated voltage of 5VDC and ROHS compliant, it guarantees both efficiency and environmental responsibility in its use. Upgrade your devices with this high-quality switch for seamless functionality.