5-160558-2

Heilind Number:AMP5-160558-2
Manufacturer:TE Connectivity
Manufacturer Number:5-160558-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 0.5-1.5MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160558-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.4 mm, .763 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .129 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160558-2

Detailed Description

Effortlessly connect wires with our FASTIN-FASTON 250 series receptacle terminal, designed for 15-20 AWG wires. Crafted from durable brass with tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp design allow for easy installation, while the open barrel accommodates wire insulation diameters of .091-.129 inches. With an operating temperature range of -40 to 110°C, it's suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your electrical connections with this high-quality terminal.