5-1622820-2

Heilind Number:AMP5-1622820-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1622820-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 4R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1622820-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:4.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1622820-2

Detailed Description

Enhance your electronic projects with the 5-1622820-2 Power Resistor. This high-quality surface mount component boasts a power rating of 1 W and a resistance of 4.7 Ω, making it ideal for various applications. With a rated voltage of 200 V and RoHS compliance, you can trust in its reliability and sustainability. The compact 2512 size code and solder termination type ensure easy installation, while the thick film element guarantees efficient performance. Its 5% tolerance and small dimensions of 6.4 x 3.2 x .6 mm make it a versatile choice for your circuit design needs. Upgrade your resistor game with this essential component from our Surface Mount Resistors collection.