| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1827393-1 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 8 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1827393-1 |
| SKU: | AMP5-1827393-1 |
5-1827393-1
| Heilind Number: | AMP5-1827393-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1827393-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with this GIC 3.3 HDR ASSY 8P from the GRACE INERTIA 3.3 series. Featuring a durable Nylon 6/6 - GF housing in a natural color, this board mount assembly is designed for reliable performance in a variety of applications. With two rows of 8 positions each, it offers ample connectivity options with a pitch of 3.3 mm (.129 in) and contact termination through crimp or through hole-solder methods. The contact type is tab, suitable for wire sizes ranging from 20-24 AWG. Operating at voltage levels of 250 V AC and 250 V DC, it meets stringent safety standards with a UL 94V-0 flammability rating. Its vertical mount orientation and robust construction make it ideal for use in appliances and other electronic devices. This header assembly, part of the Wire to Board connector system, ensures secure contact retention and complies with RoHS regulations. With an operating temperature range of -30 to 105°C (-22 to 221°F) and a glow wire rating of GWT 750°C (Without Flame), it guarantees performance and safety in demanding environments. Packaged in a box and tray for convenience, this connector is essential for power and signal circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1827391-1 | ![]() | |
| TE Connectivity 2-1827393-3 | ![]() | |
| TE Connectivity 1939983-1 | ![]() | |
| TE Connectivity 2-1871571-3 | ![]() |


