5-1879256-0

Heilind Number:AMP5-1879256-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879256-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 165R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879256-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:165 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879256-0

Detailed Description

Enhance your precision electronic projects with the RP 2B 165R 0.1% Thin Film Precision Resistor. This high-quality component boasts a low tolerance of just 0.1%, ensuring accurate and reliable performance. With a resistance of 165 Ω and a power rating of 0.25 W, it's ideal for applications requiring fine control over electrical currents. The surface mount design and solder termination make installation a breeze, while the compact 1206 size fits seamlessly into your circuit layout. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of voltage levels. Trust in its 15PPM temperature coefficient and robust construction for consistency in demanding environments. Upgrade your electronic assemblies with this essential component for optimal functionality.