5-1879256-9

Heilind Number:AMP5-1879256-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879256-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 178R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879256-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:178 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879256-9

Detailed Description

Enhance precision in your electronic circuits with this RP 2B 178R 0.1% 15PPM 1K RL surface mount resistor. Featuring a resistance of 178 Ω and a tolerance of .1%, it ensures accurate performance even in demanding applications. With a power rating of .25 W and a rated voltage of 200 V, it offers reliable operation. Its compact 1206 size and solder termination make it easy to integrate onto PCBs. Crafted with thin film technology, it guarantees stable and consistent performance over time. This high-quality component is ideal for a wide range of electronic projects, from consumer electronics to industrial machinery. Elevate your designs with the precision and reliability of this surface mount resistor.