5-1879259-5

Heilind Number:AMP5-1879259-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879259-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K87 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879259-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.87 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879259-5

Detailed Description

Enhance your circuitry with the RP 2B 1K87 0.1% Precision Resistor, a high-quality component designed for optimal performance. Measuring just 3.05 x 1.55 x .55 mm and with a power rating of .25 W, this surface mount resistor is perfect for compact electronic devices. With a resistance of 1.87 KΩ and a tolerance of .1%, it ensures precise and reliable operation. The thin film element construction guarantees durability and stability, while the solder termination type allows for easy installation. RoHS compliant and rated for 200 V, it meets international standards for environmental responsibility and safety. Upgrade your design with this essential component from our Surface Mount Resistors collection.