| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879260-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 4.02 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879260-3 |
5-1879260-3
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 4K02 0.1% 15PPM 1K RL Precision Resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 4.02 KΩ with a tolerance of .1%, ensuring accuracy in your circuitry. Operating at a power rating of .25 W and rated for 200 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 3.05 x 1.55 x .55 mm, it offers easy integration into your designs. Trust in its reliability and quality, as it meets industry standards for RoHS compliance. Elevate your projects with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


