| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879260-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 4.22 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879260-9 |
5-1879260-9
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 4K22 0.1% 15PPM 1K RL precision resistor. Measuring 1206 in size and boasting a power rating of .25 W, this thin film resistor offers reliable performance with a tolerance of .1%. With a resistance of 4.22 KΩ and a rated voltage of 200 V, it is suitable for a variety of applications. Featuring surface mount solder termination, installation is a breeze. Its compact dimensions of 3.05 x 1.55 x .55 mm make it ideal for space-constrained designs. Compliant with RoHS regulations, it is a sustainable choice for your projects. Explore the Surface Mount Resistors range for more high-quality components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


