| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879261-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 9.31 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879261-8 |
5-1879261-8
Specifications
Detailed Description
Enhance your circuitry with our RP 2B 9K31 precision resistor, designed for optimal performance in electronic applications. With a resistance of 9.31 KΩ and a tolerance of .1%, this sleek 1206-sized component ensures accurate and reliable operation. Its thin film element construction guarantees precision and stability, while the solder termination type simplifies installation on surface mount boards. Rated for a maximum power of .25 W and a voltage of 200 V, it offers robust functionality in various settings. Discover the perfect balance of quality and efficiency with this cutting-edge resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


