| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879265-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 205 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879265-0 |
5-1879265-0
Specifications
Detailed Description
Enhance your electronic circuits with the RP 2B 205K 0.1% 15PPM 1K RL precision resistor. Featuring a resistance of 205 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Designed for surface mount installation, it has two solder terminations for easy connectivity. Measuring 3.05 x 1.55 x .55 mm, this 1206-sized resistor is compact yet powerful. Trust in its high-quality construction and precision engineering for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


