| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879265-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 210 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879265-3 |
5-1879265-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 210K 0.1% 15PPM 1K RL surface mount resistor. This thin film resistor offers a high level of accuracy with a tolerance of .1% and a low temperature coefficient of 15PPM. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in demanding applications. The compact 1206 size and solder termination make it easy to integrate onto your PCB. Trust in its quality for stable and precise resistance of 210 KΩ. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


