| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879265-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 221 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879265-8 |
5-1879265-8
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with our RP 2B 221K 0.1% 15PPM CUT LENGTH resistor, designed for optimal performance in surface mount applications. With a resistance of 221 KΩ and a power rating of .25 W, it ensures reliable operation even under high voltage conditions. The thin film element construction guarantees accuracy, while the .1% tolerance level offers consistent results. Featuring solder termination and compact 1206 size, it's easy to integrate into your designs. Trust in this quality component for precision and efficiency in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


