| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971773-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | A |
| Number of Positions: | 5 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971773-7 |
| SKU: | AMP5-1971773-7 |
5-1971773-7
Specifications
Detailed Description
Enhance power connections with our PTL 1X5 PLUG HSG featuring a high-temp, flame-resistant design, ideal for demanding environments. This single-row housing, part of the Power Triple Lock series, ensures secure cable mounting with a crimp termination method. UL and VDE standards compliance guarantee safety, while its gray nylon construction offers durability. With five contact positions, this connector accommodates power applications, operating reliably in extreme temperatures from -55 to 150°C (-67 to 302°F). Its keying feature and GWT 850°C rating provide added security, making it suitable for appliances and other industrial uses. RoHS compliant for environmental responsibility, this plug housing is a dependable solution for wire-to-wire connections in various settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350700-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 794221-1 | MINI UMNL2 SOK 22-18 AWG SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969688-5 | ![]() | |
| TE Connectivity 5-1971772-7 | ![]() | |
| TE Connectivity 1-1969694-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/22/2021 | PCN-21-100049 - Add level 2 Resin. Add Level 2 resin latch view to customer drawing since this was previously omitted. The thumb pad connection point for the Level 2 design moves a short distance inward. No changes to standard temp, Level 1 resin.A customer complaint determined that the thumb pad connection column could crack in-transit during rough shipping. The new thumb pad connection point passes the packaging test that simulates rough handling. | Download | |||
| 06/28/2019 | E-19-009197 - Product Improvement. Resin discontinuance. Improve side rail strength. | Download | |||
| 09/26/2018 | E-18-009515 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housing from PBT 15% GF to PBT 30% GF. Changing side rails so that they are slightly shorter and have a sloped transition.Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No change to High Temp housings that are also on this drawing. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


