| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971906-7 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 8 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971906-7 |
| SKU: | AMP5-1971906-7 |
5-1971906-7
| Heilind Number: | AMP5-1971906-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1971906-7 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this meticulously crafted HEADER ASSY 14POS,KEYING-A,NEW GIC3.3 from the GRACE INERTIA 3.3 series. Designed for reliability, it features a durable PA 66 GF housing in a natural color, meeting UL 94V-0 flammability standards. With 14 positions, including 8 signal and 6 power, and a 3.3mm pitch, it offers efficient connectivity for various applications. The contact termination method of Through Hole - Solder ensures secure attachment to the circuit board, while its vertical mount orientation saves space. Operating flawlessly in temperatures ranging from -30 to 105°C, it guarantees performance in diverse environments. With contact amperage of 4A and voltage ratings of 250V AC/DC, it meets stringent quality standards for both power and signal transmission. Trust in its reliability for your next project, whether in appliances or other electronic systems.ROHS compliant.


