| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176330-0 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176330-0 |
5-2176330-0
| Heilind Number: | AMP5-2176330-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176330-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 2010 120K 1% surface mount resistor. This compact component, measuring 5 x 2.5 x 0.55 mm, offers a power rating of 1.25 W and a resistance of 120 KΩ, ensuring reliable operation in a variety of applications. With a rated voltage of 400 V and thick film element construction, it delivers precision and durability. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in this general-purpose resistor for consistent and efficient electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() | |
| TE Connectivity 6-2176330-1 | ![]() |


