| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176330-6 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176330-6 |
5-2176330-6
| Heilind Number: | AMP5-2176330-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176330-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 2010 390K 1% General Purpose Resistor. This high-quality component offers a power rating of 1.25 W, making it suitable for various applications. With a resistance of 390 KΩ and a rated voltage of 400 V, it ensures reliable operation. The surface mount design and solder termination type facilitate easy installation, while its compact dimensions of 5 x 2.5 x .55 mm save valuable space on your PCB. Compliant with RoHS regulations, this thick film resistor guarantees both performance and environmental responsibility. Trust in its precision and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() | |
| TE Connectivity 6-2176330-1 | ![]() |


